Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

CY74FCT2245TSOCT

DigiKey Part Number
296-14568-2-ND - Tape & Reel (TR)
296-14568-1-ND - Cut Tape (CT)
296-14568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT2245TSOCT
Description
IC TXRX 4.75V/5.25V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2245TSOCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 12mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT245ATSOGRenesas Electronics Corporation662800-1617-5-NDkr.8.20000Similar
74FCT2245ATSOGRochester Electronics, LLC42.5242156-74FCT2245ATSOG-NDkr.9.03811Parametric Equivalent
74FCT2245ATSOG8Rochester Electronics, LLC16.1902156-74FCT2245ATSOG8-NDkr.9.03811Parametric Equivalent
74FCT2245CTSOGRochester Electronics, LLC2.0062156-74FCT2245CTSOG-NDkr.9.03811Parametric Equivalent
CY74FCT2245ATSOCTRochester Electronics, LLC21.4502156-CY74FCT2245ATSOCT-NDkr.3.58961Parametric Equivalent
In-Stock: 1.755
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.4.03200kr.40.32
25kr.3.63320kr.90.83
100kr.3.19350kr.319.35
250kr.2.98320kr.745.80
500kr.2.85656kr.1,428.28
1.000kr.2.75239kr.2,752.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.66656kr.5,333.12
4.000kr.2.59597kr.10,383.88
6.000kr.2.56061kr.15,363.66
10.000kr.2.52143kr.25,214.30
14.000kr.2.49853kr.34,979.42
20.000kr.2.47652kr.49,530.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000

Other Suppliers on DigiKey

10.650In Stock
Ships from Rochester Electronics, LLC