


CY74FCT2245TSOC | |
|---|---|
DigiKey Part Number | 296-9439-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2245TSOC |
Description | IC TXRX NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2245TSOC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.3.76300 | kr.37.63 |
| 25 | kr.3.38440 | kr.84.61 |
| 100 | kr.2.97020 | kr.297.02 |
| 250 | kr.2.77300 | kr.693.25 |
| 500 | kr.2.65396 | kr.1,326.98 |
| 1.000 | kr.2.55597 | kr.2,555.97 |
| 2.500 | kr.2.45248 | kr.6,131.20 |
| 5.000 | kr.2.39012 | kr.11,950.60 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

