Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V124SA10YG8 | |
|---|---|
DigiKey Part Number | 800-1456-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V124SA10YG8 |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C31024B-12JCN | Alliance Memory, Inc. | 25 | 1450-1051-ND | kr.49.77000 | Similar |
| AS7C31024B-12JCNTR | Alliance Memory, Inc. | 0 | AS7C31024B-12JCNTR-ND | kr.26.94754 | Similar |
| AS7C31024B-15JCN | Alliance Memory, Inc. | 0 | AS7C31024B-15JCN-ND | kr.33.34871 | Similar |
| AS7C31024B-15JCNTR | Alliance Memory, Inc. | 0 | AS7C31024B-15JCNTR-ND | kr.26.94754 | Similar |
| AS7C31024B-20JCN | Alliance Memory, Inc. | 0 | AS7C31024B-20JCN-ND | kr.37.33567 | Similar |


