


AS7C31024B-12JCN | |
|---|---|
DigiKey Part Number | 1450-1051-ND |
Manufacturer | |
Manufacturer Product Number | AS7C31024B-12JCN |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C31024B-12JCN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tube | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.77000 | kr.49.77 |
| 21 | kr.45.19190 | kr.949.03 |
| 42 | kr.44.13238 | kr.1,853.56 |
| 63 | kr.43.51254 | kr.2,741.29 |
| 105 | kr.42.73467 | kr.4,487.14 |
| 252 | kr.41.41179 | kr.10,435.77 |
| 504 | kr.40.37762 | kr.20,350.32 |
| 1.008 | kr.39.35895 | kr.39,673.82 |
| Unit Price without VAT: | kr.49.77000 |
|---|---|
| Unit Price with VAT: | kr.62.21250 |

