SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ
32 SOJ

AS7C31025B-15JCN

DigiKey Part Number
AS7C31025B-15JCN-ND
Manufacturer
Manufacturer Product Number
AS7C31025B-15JCN
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C31025B-15JCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tube
Access Time
15 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOJ
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.49.77000kr.49.77
21kr.45.19190kr.949.03
42kr.44.13238kr.1,853.56
63kr.43.51254kr.2,741.29
105kr.42.73467kr.4,487.14
252kr.41.41179kr.10,435.77
504kr.40.37762kr.20,350.32
1.008kr.39.35895kr.39,673.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.77000
Unit Price with VAT:kr.62.21250