AS7C31025B-12JINTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
32 SOJ

AS7C31025B-12JINTR

DigiKey Part Number
AS7C31025B-12JINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C31025B-12JINTR
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C31025B-12JINTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tape & Reel (TR)
Access Time
12 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOJ
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71V124SA12YGI8Renesas Electronics Corporation071V124SA12YGI8-NDkr.0.00000Similar
71V124SA15YGIRenesas Electronics Corporation071V124SA15YGI-NDkr.0.00000Similar
71V124SA15YGI8Renesas Electronics Corporation0800-1463-2-NDkr.0.00000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.27.53335kr.27,533.35
Manufacturers Standard Package
Unit Price without VAT:kr.27.53335
Unit Price with VAT:kr.34.41669