AS7C31025B-12JIN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.18.31087
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.32570
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.18.31087
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.32570
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.18.31087
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.32570
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.18.31087
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.32570
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.18.31087
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.32570
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
32 SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 SOJ
32 SOJ

AS7C31025B-12JIN

DigiKey Part Number
1450-1212-5-ND
Manufacturer
Manufacturer Product Number
AS7C31025B-12JIN
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C31025B-12JIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
210kr.25.27724kr.5,308.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.27724
Unit Price with VAT:kr.31.59655