Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R142086161W | |
|---|---|
DigiKey Part Number | 2201-R142086161W-ND |
Manufacturer | |
Manufacturer Product Number | R142086161W |
Description | BNC / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polypropylene (PP) |
Shield Termination Crimp | Operating Temperature -35°C ~ 70°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 100 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1.5 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R142078161 | Radiall USA, Inc. | 0 | 2201-R142078161-ND | kr.73.71520 | Parametric Equivalent |
| R142078161W | Radiall USA, Inc. | 0 | 2201-R142078161W-ND | kr.105.64220 | Parametric Equivalent |
| R142085161 | Radiall USA, Inc. | 0 | 2201-R142085161-ND | kr.34.93910 | Parametric Equivalent |
| R142085161W | Radiall USA, Inc. | 0 | 2201-R142085161W-ND | kr.45.53640 | Parametric Equivalent |
| R142086161 | Radiall USA, Inc. | 0 | 2201-R142086161-ND | kr.54.48090 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.69.69300 | kr.3,484.65 |
| Unit Price without VAT: | kr.69.69300 |
|---|---|
| Unit Price with VAT: | kr.87.11625 |







