Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_BNC-75-3-38/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-75-3-38/133_NE-ND | kr.111.25400 | Parametric Equivalent |
| 11_BNC-75-4-40/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-75-4-40/133_NE-ND | kr.115.26800 | Parametric Equivalent |
| R142085161 | Radiall USA, Inc. | 0 | 2201-R142085161-ND | kr.34.93910 | Parametric Equivalent |
| R142085161W | Radiall USA, Inc. | 0 | 2201-R142085161W-ND | kr.45.53640 | Parametric Equivalent |
| RFB-1707-D | RF Industries | 0 | 5480-RFB-1707-D-ND | kr.48.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.34.93428 | kr.17,467.14 |
| Unit Price without VAT: | kr.34.93428 |
|---|---|
| Unit Price with VAT: | kr.43.66785 |





