Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R142085161 | |
|---|---|
DigiKey Part Number | 2201-R142085161-ND |
Manufacturer | |
Manufacturer Product Number | R142085161 |
Description | BNC / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R142085161 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polypropylene (PP) |
Shield Termination Crimp | Operating Temperature -35°C ~ 70°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 100 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 3 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R142085161W | Radiall USA, Inc. | 0 | 2201-R142085161W-ND | kr.45.53640 | Parametric Equivalent |
| 11_BNC-75-3-38/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-75-3-38/133_NE-ND | kr.111.25400 | Parametric Equivalent |
| 11_BNC-75-4-40/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-75-4-40/133_NE-ND | kr.115.26800 | Parametric Equivalent |
| RFB-1707-D | RF Industries | 0 | 5480-RFB-1707-D-ND | kr.48.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.34.93910 | kr.3,493.91 |
| Unit Price without VAT: | kr.34.93910 |
|---|---|
| Unit Price with VAT: | kr.43.67388 |




