Parametric Equivalent
Parametric Equivalent

11_BNC-75-3-38/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_BNC-75-3-38/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_BNC-75-3-38/133_NE |
Description | 11_BNC-75-3-38/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_BNC-75-3-38/133_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Bronze |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BNC(75)-P-3.3C-12G | Hirose Electric Co Ltd | 0 | 26-BNC(75)-P-3.3C-12G-ND | kr.95.05250 | Parametric Equivalent |
| RFB-1707-D | RF Industries | 0 | 5480-RFB-1707-D-ND | kr.48.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.111.25400 | kr.1,112.54 |
| Unit Price without VAT: | kr.111.25400 |
|---|---|
| Unit Price with VAT: | kr.139.06750 |



