BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFB-1707-D

DigiKey Part Number
5480-RFB-1707-D-ND
Manufacturer
Manufacturer Product Number
RFB-1707-D
Description
BNC MALE CRIMP; 75 OHMS
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-65°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.48.25000kr.48.25
10kr.41.00700kr.410.07
100kr.34.85610kr.3,485.61
1.000kr.29.63183kr.29,631.83
Manufacturers Standard Package
Unit Price without VAT:kr.48.25000
Unit Price with VAT:kr.60.31250