Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2009-1511-023 | |
|---|---|
DigiKey Part Number | 2201-2009-1511-023-ND |
Manufacturer | |
Manufacturer Product Number | 2009-1511-023 |
Description | SMB / EDGE CARD JACK RECEPTACLE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Insertion Loss 0.30dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2109-1511-011 | Radiall USA, Inc. | 0 | 2201-2109-1511-011-ND | kr.73.09240 | Parametric Equivalent |
| 131-3701-801 | Cinch Connectivity Solutions Johnson | 735 | J10107-ND | kr.41.40000 | Parametric Equivalent |
| 131-3701-811 | Cinch Connectivity Solutions Johnson | 128 | J10199-ND | kr.89.33000 | Parametric Equivalent |
| 131-3701-821 | Cinch Connectivity Solutions Johnson | 0 | 131-3701-821-ND | kr.60.19220 | Parametric Equivalent |
| 903-518J-51P | Amphenol RF | 709 | ARF1721-ND | kr.143.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.78.96360 | kr.1,974.09 |
| Unit Price without VAT: | kr.78.96360 |
|---|---|
| Unit Price with VAT: | kr.98.70450 |










