



131-3701-811 | |
|---|---|
DigiKey Part Number | J10199-ND |
Manufacturer | |
Manufacturer Product Number | 131-3701-811 |
Description | CONN SMB JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-3701-811 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.33000 | kr.89.33 |
| 10 | kr.75.91500 | kr.759.15 |
| 25 | kr.71.16280 | kr.1,779.07 |
| 50 | kr.67.76440 | kr.3,388.22 |
| 100 | kr.64.53110 | kr.6,453.11 |
| 250 | kr.60.49324 | kr.15,123.31 |
| 500 | kr.57.60930 | kr.28,804.65 |
| 1.000 | kr.54.86306 | kr.54,863.06 |
| Unit Price without VAT: | kr.89.33000 |
|---|---|
| Unit Price with VAT: | kr.111.66250 |

