Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE51756 | |
|---|---|
DigiKey Part Number | 6099-PE51756-ND |
Manufacturer | |
Manufacturer Product Number | PE51756 |
Description | SMB Jack Commercial Grade Connec |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-3701-801 | Cinch Connectivity Solutions Johnson | 900 | J10107-ND | kr.41.40000 | Parametric Equivalent |
| 131-3701-811 | Cinch Connectivity Solutions Johnson | 157 | J10199-ND | kr.89.33000 | Parametric Equivalent |
| 131-3701-821 | Cinch Connectivity Solutions Johnson | 0 | 131-3701-821-ND | kr.60.19220 | Parametric Equivalent |
| 2009-1511-023 | Radiall USA, Inc. | 0 | 2201-2009-1511-023-ND | kr.78.96360 | Parametric Equivalent |
| 2109-1511-011 | Radiall USA, Inc. | 0 | 2201-2109-1511-011-ND | kr.73.09240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.86000 | kr.64.86 |
| Unit Price without VAT: | kr.64.86000 |
|---|---|
| Unit Price with VAT: | kr.81.07500 |










