



903-518J-51P | |
|---|---|
DigiKey Part Number | ARF1721-ND |
Manufacturer | |
Manufacturer Product Number | 903-518J-51P |
Description | CONN SMB JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 903-518J-51P Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Insertion Loss 0.3dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.98000 | kr.143.98 |
| 10 | kr.122.34300 | kr.1,223.43 |
| 25 | kr.114.68560 | kr.2,867.14 |
| 50 | kr.109.21160 | kr.5,460.58 |
| 100 | kr.104.00200 | kr.10,400.20 |
| 300 | kr.96.25197 | kr.28,875.59 |
| 500 | kr.92.84918 | kr.46,424.59 |
| Unit Price without VAT: | kr.143.98000 |
|---|---|
| Unit Price with VAT: | kr.179.97500 |


