PE44132 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 294
Unit Price: kr.41.40000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 157
Unit Price: kr.89.33000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.60.19220
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.78.96360
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.73.09240
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 470
Unit Price: kr.143.98000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 210
Unit Price: kr.70.88000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.64.86000
Datasheet
SMB Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE44132

DigiKey Part Number
6099-PE44132-ND
Manufacturer
Manufacturer Product Number
PE44132
Description
SMB Jack Connector Solder Attach
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 26
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.159.13000kr.159.13
Manufacturers Standard Package
Unit Price without VAT:kr.159.13000
Unit Price with VAT:kr.198.91250