100R22-152B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Parlex USA LLC
In Stock: 5.960
Unit Price: kr.21.56000
Datasheet

Similar


Parlex USA LLC
In Stock: 0
Unit Price: kr.14.15722
Datasheet

Similar


GCT
In Stock: 329
Unit Price: kr.5.96000
Datasheet
22 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R22-152B

DigiKey Part Number
HF22U-06-ND
Manufacturer
Manufacturer Product Number
100R22-152B
Description
CABLE FFC/FPC 22POS 1MM 5.98"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
5.984" (152.00mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100R22-127BParlex USA LLC5.960HF22U-05-NDkr.21.56000Similar
100R22-203BParlex USA LLC0HF22U-08-NDkr.14.15722Similar
10-22-A-0152-C-4-08-4-TGCT3292073-10-22-A-0152-C-4-08-4-T-NDkr.5.96000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.13.18086kr.6,590.43
Unit Price without VAT:kr.13.18086
Unit Price with VAT:kr.16.47608
Alternate Length
CABLE FFC/FPC 22POS 1MM 12"
In-Stock: 118
Unit Price: kr.28.34000
CABLE FFC/FPC 22POS 1MM 18"
In-Stock: 0
Unit Price: kr.20.99174
CABLE FFC/FPC 22POS 1MM 2"
In-Stock: 611
Unit Price: kr.18.51000
CABLE FFC/FPC 22POS 1MM 3"
In-Stock: 510
Unit Price: kr.19.27000
CABLE FFC/FPC 22POS 1MM 4"
In-Stock: 182
Unit Price: kr.20.80000