
100R22-51B | |
|---|---|
DigiKey Part Number | HF22U-02-ND |
Manufacturer | |
Manufacturer Product Number | 100R22-51B |
Description | CABLE FFC/FPC 22POS 1MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.38000 | kr.16.38 |
| 10 | kr.13.89400 | kr.138.94 |
| 25 | kr.13.02280 | kr.325.57 |
| 50 | kr.12.39940 | kr.619.97 |
| 100 | kr.11.80670 | kr.1,180.67 |
| 250 | kr.11.06712 | kr.2,766.78 |
| 500 | kr.10.53888 | kr.5,269.44 |
| 1.000 | kr.10.03597 | kr.10,035.97 |
| 2.500 | kr.9.40800 | kr.23,520.00 |
| Unit Price without VAT: | kr.16.38000 |
|---|---|
| Unit Price with VAT: | kr.20.47500 |






