22 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R22-102B

DigiKey Part Number
HF22U-04-ND
Manufacturer
Manufacturer Product Number
100R22-102B
Description
CABLE FFC/FPC 22POS 1MM 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.80000kr.20.80
10kr.17.68900kr.176.89
25kr.16.57800kr.414.45
50kr.15.78660kr.789.33
100kr.15.03210kr.1,503.21
250kr.14.09028kr.3,522.57
500kr.13.41772kr.6,708.86
1.000kr.12.77757kr.12,777.57
2.500kr.11.97824kr.29,945.60
Manufacturers Standard Package
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000
Alternate Length
CABLE FFC/FPC 22POS 1MM 5.98"
In-Stock: 0
Unit Price: kr.13.18086
CABLE FFC/FPC 22POS 1MM 12"
In-Stock: 118
Unit Price: kr.28.34000
CABLE FFC/FPC 22POS 1MM 18"
In-Stock: 0
Unit Price: kr.20.99174
CABLE FFC/FPC 22POS 1MM 2"
In-Stock: 611
Unit Price: kr.18.51000
CABLE FFC/FPC 22POS 1MM 3"
In-Stock: 460
Unit Price: kr.19.27000