
100R22-127B | |
|---|---|
DigiKey Part Number | HF22U-05-ND |
Manufacturer | |
Manufacturer Product Number | 100R22-127B |
Description | CABLE FFC/FPC 22POS 1MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Parlex USA LLC | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.56000 | kr.21.56 |
| 10 | kr.18.33500 | kr.183.35 |
| 25 | kr.17.18400 | kr.429.60 |
| 50 | kr.16.36220 | kr.818.11 |
| 100 | kr.15.58060 | kr.1,558.06 |
| 250 | kr.14.60484 | kr.3,651.21 |
| 500 | kr.13.90768 | kr.6,953.84 |
| 1.000 | kr.13.24407 | kr.13,244.07 |
| 2.500 | kr.12.41560 | kr.31,039.00 |
| Unit Price without VAT: | kr.21.56000 |
|---|---|
| Unit Price with VAT: | kr.26.95000 |






