
100R22-305B | |
---|---|
DigiKey Part Number | HF22U-12-ND |
Manufacturer | |
Manufacturer Product Number | 100R22-305B |
Description | CABLE FFC/FPC 22POS 1MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.83000 | kr.24.83 |
10 | kr.21.09400 | kr.210.94 |
25 | kr.19.77080 | kr.494.27 |
50 | kr.18.82620 | kr.941.31 |
100 | kr.17.92640 | kr.1,792.64 |
250 | kr.16.80384 | kr.4,200.96 |
500 | kr.16.00180 | kr.8,000.90 |
1.000 | kr.15.23846 | kr.15,238.46 |
2.500 | kr.14.28529 | kr.35,713.22 |
Unit Price without VAT: | kr.24.83000 |
---|---|
Unit Price with VAT: | kr.31.03750 |




