Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MURB3J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MURB3J_R1_00001TR-ND - Tape & Reel (TR) 3757-MURB3J_R1_00001CT-ND - Cut Tape (CT) 3757-MURB3J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURB3J_R1_00001 |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.85633 | kr.685.06 |
| 1.600 | kr.0.76752 | kr.1,228.03 |
| 2.400 | kr.0.72224 | kr.1,733.38 |
| 4.000 | kr.0.67131 | kr.2,685.24 |
| 5.600 | kr.0.64112 | kr.3,590.27 |
| 8.000 | kr.0.61177 | kr.4,894.16 |
| 20.000 | kr.0.54732 | kr.10,946.40 |
| 40.000 | kr.0.50748 | kr.20,299.20 |
| 80.000 | kr.0.47840 | kr.38,272.00 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |





