DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

MURS360B

DigiKey Part Number
31-MURS360BTR-ND - Tape & Reel (TR)
31-MURS360BCT-ND - Cut Tape (CT)
31-MURS360BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS360B
Description
DIODE STANDARD 600V 3A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.175
Factory Stock: 636.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.2.27800kr.22.78
100kr.1.54430kr.154.43
500kr.1.16710kr.583.55
1.000kr.1.04544kr.1,045.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80154kr.2,404.62
6.000kr.0.70400kr.4,224.00
9.000kr.0.69427kr.6,248.43
15.000kr.0.68069kr.10,210.35
30.000kr.0.65575kr.19,672.50
75.000kr.0.64480kr.48,360.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500