MURB3JG_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.4.10000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.471
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 8.102
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 716
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2.679
Unit Price: kr.2.31000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.578
Unit Price: kr.5.13000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.31099
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.45000
Datasheet
Diode 600 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURB3JG_R1_00001

DigiKey Part Number
3757-MURB3JG_R1_00001TR-ND - Tape & Reel (TR)
3757-MURB3JG_R1_00001CT-ND - Cut Tape (CT)
3757-MURB3JG_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURB3JG_R1_00001
Description
DIODE STANDARD 600V 3A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURB3J_R1_00001Panjit International Inc.03757-MURB3J_R1_00001CT-NDkr.4.10000Parametric Equivalent
MUR360SBTaiwan Semiconductor Corporation5.4711801-MUR360SBCT-NDkr.5.64000Parametric Equivalent
MUR360SB R5GTaiwan Semiconductor Corporation0MUR360SBR5GTR-NDkr.0.00000Parametric Equivalent
MUR360SBHTaiwan Semiconductor Corporation8.1021801-MUR360SBHCT-NDkr.5.64000Parametric Equivalent
MUR360SBHR5GTaiwan Semiconductor Corporation0MUR360SBHR5GTR-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.94836kr.758.69
1.600kr.0.85153kr.1,362.45
2.400kr.0.82756kr.1,986.14
4.000kr.0.80774kr.3,230.96
5.600kr.0.78290kr.4,384.24
8.000kr.0.77446kr.6,195.68
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.55000kr.4.55
10kr.2.83300kr.28.33
100kr.1.81980kr.181.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.55000
Unit Price with VAT:kr.5.68750