


MURS360B-13-F | |
|---|---|
DigiKey Part Number | 31-MURS360B-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS360B-13-F |
Description | DIODE STANDARD 600V 3A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER3J | Diotec Semiconductor | 2.883 | 4878-ER3JCT-ND | kr.4.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.31099 | kr.3,932.97 |
| 6.000 | kr.1.27144 | kr.7,628.64 |
| Unit Price without VAT: | kr.1.31099 |
|---|---|
| Unit Price with VAT: | kr.1.63874 |


