


MURS360 | |
|---|---|
DigiKey Part Number | 31-MURS360TR-ND - Tape & Reel (TR) 31-MURS360CT-ND - Cut Tape (CT) 31-MURS360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360 |
Description | DIODE STANDARD 600V 3A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER3J | Diotec Semiconductor | 2.883 | 4878-ER3JCT-ND | kr.4.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.64700 | kr.26.47 |
| 100 | kr.1.69350 | kr.169.35 |
| 500 | kr.1.28072 | kr.640.36 |
| 1.000 | kr.1.14745 | kr.1,147.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97797 | kr.2,933.91 |
| 6.000 | kr.0.89257 | kr.5,355.42 |
| 9.000 | kr.0.84904 | kr.7,641.36 |
| 15.000 | kr.0.80011 | kr.12,001.65 |
| 21.000 | kr.0.77114 | kr.16,193.94 |
| 30.000 | kr.0.74298 | kr.22,289.40 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |



