
1.5SMCJ90AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ90AS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ90AS_R1_00001 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7.200 | kr.1.25891 | kr.9,064.15 |
14.400 | kr.1.16875 | kr.16,830.00 |
21.600 | kr.1.12283 | kr.24,253.13 |
36.000 | kr.1.11512 | kr.40,144.32 |
Unit Price without VAT: | kr.1.25891 |
---|---|
Unit Price with VAT: | kr.1.57364 |