SMCJ90A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4.738
Unit Price: kr.7.54000

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.217
Unit Price: kr.6.47000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.70449
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.45763
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.46010
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.93251
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.21906
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5.895
Unit Price: kr.5.33000
Datasheet

Similar


Bourns Inc.
In Stock: 10.100
Unit Price: kr.11.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.48746
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.22814
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.92048

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.6.03885
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ90A

DigiKey Part Number
SMCJ90ALFTR-ND - Tape & Reel (TR)
SMCJ90ALFCT-ND - Cut Tape (CT)
SMCJ90ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ90A
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ90A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.55700kr.35.57
100kr.2.30330kr.230.33
500kr.1.76240kr.881.20
1.000kr.1.58792kr.1,587.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13845kr.3,415.35
6.000kr.1.04537kr.6,272.22
9.000kr.0.99794kr.8,981.46
15.000kr.0.99063kr.14,859.45
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750