SMCJ90A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4.738
Unit Price: kr.7.54000

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.39.15205
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.55.06670

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.10.25178
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.28.21680

Similar


Littelfuse Inc.
In Stock: 1.517
Unit Price: kr.15.91000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.15.66000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.79012
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.96000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.758
Unit Price: kr.10.14000
Datasheet
146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ90A-13

DigiKey Part Number
SMCJ90A-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ90A-13
Description
TVS DIODE 90VWM 146VC SMC
Customer Reference
Detailed Description
146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ90A-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Discontinued at DigiKey
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
90V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
100V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
146V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ90A-13-FDiodes Incorporated4.738SMCJ90A-FDICT-NDkr.7.54000Direct
MASMCJ90AE3Microchip Technology01086-6111-NDkr.39.15205Direct
MASMCJLCE90AE3Microchip Technology01086-6199-NDkr.55.06670Direct
MSMCJ90AE3Microchip Technology01086-8670-NDkr.10.25178Direct
MSMCJLCE90AE3Microchip Technology01086-8758-NDkr.28.21680Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.3.01150kr.90,345.00
Unit Price without VAT:kr.3.01150
Unit Price with VAT:kr.3.76438