5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ90A

DigiKey Part Number
SMCJ90ABTR-ND - Tape & Reel (TR)
SMCJ90ABCT-ND - Cut Tape (CT)
SMCJ90ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ90A
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ90A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.471
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.78400kr.27.84
100kr.1.92640kr.192.64
500kr.1.28282kr.641.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.16480kr.3,494.40
6.000kr.1.10321kr.6,619.26
21.000kr.1.06670kr.22,400.70
30.000kr.1.04800kr.31,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750