


SMCJ90A | |
|---|---|
DigiKey Part Number | 283-SMCJ90ATR-ND - Tape & Reel (TR) 283-SMCJ90ACT-ND - Cut Tape (CT) 283-SMCJ90ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ90A |
Description | TVS DIODE 90VWM 146VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.30900 | kr.33.09 |
| 100 | kr.2.13780 | kr.213.78 |
| 500 | kr.1.63268 | kr.816.34 |
| 1.000 | kr.1.46987 | kr.1,469.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.26289 | kr.3,788.67 |
| 6.000 | kr.1.15859 | kr.6,951.54 |
| 9.000 | kr.1.10546 | kr.9,949.14 |
| 15.000 | kr.1.04576 | kr.15,686.40 |
| 21.000 | kr.1.01040 | kr.21,218.40 |
| 30.000 | kr.0.97604 | kr.29,281.20 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

