PNF14-4R-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1.550
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2.805
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2.585
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.94201
Datasheet

Parametric Equivalent


Molex
In Stock: 2.110
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.61042
Datasheet

Parametric Equivalent


3M
In Stock: 715
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9.785
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 167
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 447
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 78
Unit Price: kr.4.56000
Datasheet
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF14-4R-M

DigiKey Part Number
298-23104-ND
Manufacturer
Manufacturer Product Number
PNF14-4R-M
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.032" (0.81mm)
Insulation Diameter
0.087" ~ 0.162" (2.21mm ~ 4.11mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.780" (19.81mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN14-4R-MPanduit Corp1.550298-20194-NDkr.4.44000Parametric Equivalent
PNF14-4R-3KPanduit Corp2.805298-PNF14-4R-3KCT-NDkr.4.56000Parametric Equivalent
PV14-4R-MPanduit Corp0298-20280-NDkr.2.92000Parametric Equivalent
PV14-4RB-3KPanduit Corp2.585298-PV14-4RB-3KCT-NDkr.3.36000Parametric Equivalent
0190540080Molex0900-0190540080-NDkr.1.94201Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.5.17300kr.51.73
25kr.5.02400kr.125.60
50kr.4.91600kr.245.80
100kr.4.81080kr.481.08
250kr.4.67412kr.1,168.53
500kr.4.57330kr.2,286.65
1.000kr.4.47458kr.4,474.58
3.000kr.4.32230kr.12,966.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500