Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV14-4R-M | |
|---|---|
DigiKey Part Number | 298-20280-ND |
Manufacturer | |
Manufacturer Product Number | PV14-4R-M |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.840" (21.34mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN14-4R-M | Panduit Corp | 1.550 | 298-20194-ND | kr.4.44000 | Parametric Equivalent |
| PNF14-4R-3K | Panduit Corp | 2.805 | 298-PNF14-4R-3KCT-ND | kr.4.56000 | Parametric Equivalent |
| PNF14-4R-M | Panduit Corp | 0 | 298-23104-ND | kr.5.58000 | Parametric Equivalent |
| PV14-4RB-3K | Panduit Corp | 2.585 | 298-PV14-4RB-3KCT-ND | kr.3.36000 | Parametric Equivalent |
| 0190540080 | Molex | 0 | 900-0190540080-ND | kr.1.94201 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.70700 | kr.27.07 |
| 25 | kr.2.63240 | kr.65.81 |
| 50 | kr.2.57540 | kr.128.77 |
| 100 | kr.2.51950 | kr.251.95 |
| 250 | kr.2.44800 | kr.612.00 |
| 500 | kr.2.39538 | kr.1,197.69 |
| 1.000 | kr.2.34377 | kr.2,343.77 |
| 3.000 | kr.2.26414 | kr.6,792.42 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |












