
PNF14-4R-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-4R-3KTR-ND - Tape & Reel (TR) 298-PNF14-4R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-4R-3K |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.780" (19.81mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV14-4RB-3K | Panduit Corp | 2.585 | 298-PV14-4RB-3KCT-ND | kr.3.36000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.4.22200 | kr.42.22 |
| 25 | kr.4.10080 | kr.102.52 |
| 50 | kr.4.01200 | kr.200.60 |
| 100 | kr.3.92640 | kr.392.64 |
| 250 | kr.3.81492 | kr.953.73 |
| 500 | kr.3.73274 | kr.1,866.37 |
| 1.000 | kr.3.65228 | kr.3,652.28 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |


