
PV14-4RB-3K | |
|---|---|
DigiKey Part Number | 298-PV14-4RB-3KTR-ND - Tape & Reel (TR) 298-PV14-4RB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-4RB-3K |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.760" (19.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.3.12600 | kr.31.26 |
| 25 | kr.3.03560 | kr.75.89 |
| 50 | kr.2.96960 | kr.148.48 |
| 100 | kr.2.90630 | kr.290.63 |
| 250 | kr.2.82384 | kr.705.96 |
| 500 | kr.2.76298 | kr.1,381.49 |
| 1.000 | kr.2.70344 | kr.2,703.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.61159 | kr.7,834.77 |
| 6.000 | kr.2.55516 | kr.15,330.96 |
| 9.000 | kr.2.52269 | kr.22,704.21 |
| 15.000 | kr.2.48233 | kr.37,234.95 |
| 21.000 | kr.2.45608 | kr.51,577.68 |
| 30.000 | kr.2.42854 | kr.72,856.20 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |


