Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-328996-1

DigiKey Part Number
A1091TR-ND - Tape & Reel (TR)
A1091CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-328996-1
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-328996-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.703" (17.86mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.56900kr.35.69
25kr.3.34480kr.83.62
50kr.3.18520kr.159.26
100kr.3.03310kr.303.31
250kr.2.84284kr.710.71
500kr.2.70706kr.1,353.53
1.000kr.2.57778kr.2,577.78
2.500kr.2.41635kr.6,040.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.37007kr.11,850.35
10.000kr.2.25701kr.22,570.10
15.000kr.2.19341kr.32,901.15
25.000kr.2.11584kr.52,896.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500