GxX2LGx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1X2LG6

DigiKey Part Number
298-G1X2LG6-24-ND
Manufacturer
Manufacturer Product Number
G1X2LG6
Description
WIRE DUCT SLOTTED SCREW 24" GRAY
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.010" (51.05mm)
Length
2.00' (609.60mm)
Width
1.260" (32.00mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.101.44000kr.101.44
10kr.94.33000kr.943.30
25kr.91.63760kr.2,290.94
50kr.89.65380kr.4,482.69
100kr.87.70880kr.8,770.88
250kr.85.19832kr.21,299.58
500kr.83.34476kr.41,672.38
Manufacturers Standard Package
Unit Price without VAT:kr.101.44000
Unit Price with VAT:kr.126.80000
Alternate Length
WIRE DUCT SLOTTED SCREW 15" GRAY
In-Stock: 0
Unit Price: kr.67.26000
WIRE DUCT SLOTTED SCREW 16" GRAY
In-Stock: 0
Unit Price: kr.71.10000
WIRE DUCT SLOTTED SCREW 12" GRAY
In-Stock: 38
Unit Price: kr.55.62000
WIRE DUCT SLOTTED SCREW 22" GRAY
In-Stock: 0
Unit Price: kr.93.89000
WIRE DUCT SLOTTED SCREW 20" GRAY
In-Stock: 0
Unit Price: kr.86.34000