Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1X2LG6

DigiKey Part Number
298-G1X2LG6-20-ND
Manufacturer
Manufacturer Product Number
G1X2LG6
Description
WIRE DUCT SLOTTED SCREW 20" GRAY
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.010" (51.05mm)
Manufacturer
Panduit Corp
Length
1.67' (508.00mm)
Series
Width
1.260" (32.00mm)
Packaging
Bulk
Mounting Type
Screw
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
Gray, Light
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.89.46000kr.89.46
10kr.83.20600kr.832.06
25kr.80.83760kr.2,020.94
50kr.79.08760kr.3,954.38
100kr.77.37210kr.7,737.21
250kr.75.15916kr.18,789.79
500kr.73.52422kr.36,762.11
Manufacturers Standard Package
Unit Price without VAT:kr.89.46000
Unit Price with VAT:kr.111.82500
Alternate Length
WIRE DUCT SLOTTED SCREW 15" GRAY
In-Stock: 0
Unit Price: kr.69.49000
WIRE DUCT SLOTTED SCREW 16" GRAY
In-Stock: 0
Unit Price: kr.73.29000
WIRE DUCT SLOTTED SCREW 24" GRAY
In-Stock: 5
Unit Price: kr.104.99000
WIRE DUCT SLOTTED SCREW 12" GRAY
In-Stock: 13
Unit Price: kr.57.44000
WIRE DUCT SLOTTED SCREW 22" GRAY
In-Stock: 0
Unit Price: kr.97.00000