
G1X2LG6 | |
|---|---|
DigiKey Part Number | 298-G1X2LG6-16-ND |
Manufacturer | |
Manufacturer Product Number | G1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 16" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.33' (406.40mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.29000 | kr.73.29 |
| 10 | kr.68.19300 | kr.681.93 |
| 25 | kr.66.25320 | kr.1,656.33 |
| 50 | kr.64.81880 | kr.3,240.94 |
| 100 | kr.63.41390 | kr.6,341.39 |
| 250 | kr.61.60148 | kr.15,400.37 |
| 500 | kr.60.26258 | kr.30,131.29 |
| 1.000 | kr.58.95122 | kr.58,951.22 |
| Unit Price without VAT: | kr.73.29000 |
|---|---|
| Unit Price with VAT: | kr.91.61250 |







