
C1LG6 | |
|---|---|
DigiKey Part Number | 298-C1LG6-24-ND |
Manufacturer | |
Manufacturer Product Number | C1LG6 |
Description | COVER DUCT 1" PVC LTGRAY 24" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Length 24.000" (609.60mm) |
Part Status Active | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.21000 | kr.28.21 |
| 10 | kr.26.24100 | kr.262.41 |
| 25 | kr.25.49680 | kr.637.42 |
| 50 | kr.24.94660 | kr.1,247.33 |
| 100 | kr.24.40770 | kr.2,440.77 |
| 250 | kr.23.71212 | kr.5,928.03 |
| 500 | kr.23.19844 | kr.11,599.22 |
| 1.000 | kr.22.69523 | kr.22,695.23 |
| 2.500 | kr.22.04580 | kr.55,114.50 |
| Unit Price without VAT: | kr.28.21000 |
|---|---|
| Unit Price with VAT: | kr.35.26250 |








