
G1X2LG6 | |
---|---|
DigiKey Part Number | 298-G1X2LG6-22-ND |
Manufacturer | |
Manufacturer Product Number | G1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 22" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.83' (558.80mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.93.89000 | kr.93.89 |
10 | kr.87.32800 | kr.873.28 |
25 | kr.84.83840 | kr.2,120.96 |
50 | kr.83.00160 | kr.4,150.08 |
100 | kr.81.20130 | kr.8,120.13 |
250 | kr.78.87744 | kr.19,719.36 |
500 | kr.77.16172 | kr.38,580.86 |
Unit Price without VAT: | kr.93.89000 |
---|---|
Unit Price with VAT: | kr.117.36250 |




