
F1.5X4LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X4LG6-13-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 13" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.90.30000 | kr.90.30 |
10 | kr.84.01300 | kr.840.13 |
25 | kr.81.61800 | kr.2,040.45 |
50 | kr.79.85020 | kr.3,992.51 |
100 | kr.78.11970 | kr.7,811.97 |
250 | kr.75.88480 | kr.18,971.20 |
500 | kr.74.23398 | kr.37,116.99 |
Unit Price without VAT: | kr.90.30000 |
---|---|
Unit Price with VAT: | kr.112.87500 |




