EEU-EE2C101S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3.472
Unit Price: kr.11.25000
Datasheet

Similar


Panasonic Industry
In Stock: 131
Unit Price: kr.11.51000
Datasheet

Similar


Panasonic Industry
In Stock: 180
Unit Price: kr.13.57000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.16.65000
Datasheet

Similar


Panasonic Industry
In Stock: 5.046
Unit Price: kr.11.83000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.12.02000
Datasheet

Similar


Panasonic Industry
In Stock: 20.208
Unit Price: kr.12.02000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.424
Unit Price: kr.13.88000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.3.98354
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.15.11000
Datasheet

Upgrade


Nichicon
In Stock: 600
Unit Price: kr.12.73000
Datasheet

Upgrade


Nichicon
In Stock: 526
Unit Price: kr.17.17000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2C101S

DigiKey Part Number
P13623-ND
Manufacturer
Manufacturer Product Number
EEU-EE2C101S
Description
CAP ALUM 100UF 20% 160V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2C101S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.53000kr.14.53
10kr.9.56100kr.95.61
50kr.7.49860kr.374.93
100kr.6.84670kr.684.67
500kr.5.72578kr.2,862.89
1.000kr.5.37291kr.5,372.91
2.500kr.4.99657kr.12,491.43
5.000kr.4.76739kr.23,836.95
Manufacturers Standard Package
Unit Price without VAT:kr.14.53000
Unit Price with VAT:kr.18.16250