100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2C101

DigiKey Part Number
P13622-ND
Manufacturer
Manufacturer Product Number
EEU-EE2C101
Description
CAP ALUM 100UF 20% 160V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2C101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
664 mA @ 120 Hz
Ripple Current @ High Frequency
1.66 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.199
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.86000kr.11.86
10kr.7.72800kr.77.28
50kr.6.01160kr.300.58
200kr.5.01750kr.1,003.50
600kr.4.45300kr.2,671.80
1.000kr.4.24190kr.4,241.90
2.600kr.3.91673kr.10,183.50
5.000kr.3.73765kr.18,688.25
Manufacturers Standard Package
Unit Price without VAT:kr.11.86000
Unit Price with VAT:kr.14.82500