
EEU-EB2C101S | |
|---|---|
DigiKey Part Number | P5906-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB2C101S |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2C101S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 583 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.65000 | kr.16.65 |
| 10 | kr.11.03400 | kr.110.34 |
| 50 | kr.8.70500 | kr.435.25 |
| 100 | kr.7.96930 | kr.796.93 |
| 500 | kr.6.70354 | kr.3,351.77 |
| 1.000 | kr.6.30532 | kr.6,305.32 |
| 2.500 | kr.5.88054 | kr.14,701.35 |
| 5.000 | kr.5.62193 | kr.28,109.65 |
| Unit Price without VAT: | kr.16.65000 |
|---|---|
| Unit Price with VAT: | kr.20.81250 |

