100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-ED2C101

DigiKey Part Number
P13506-ND
Manufacturer
Manufacturer Product Number
EEU-ED2C101
Description
CAP ALUM 100UF 20% 160V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-ED2C101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
526.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.17 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2CHG101BPanasonic Industry13110-ECA-2CHG101BCT-NDkr.11.47000Similar
In-Stock: 5.046
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.7.67300kr.76.73
50kr.5.96260kr.298.13
200kr.4.97385kr.994.77
600kr.4.41200kr.2,647.20
1.000kr.4.20182kr.4,201.82
2.600kr.3.87817kr.10,083.24
5.000kr.3.69992kr.18,499.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750