



| UCS2W330MHD6 | |
|---|---|
| DigiKey Part Number | 493-5885-ND | 
| Manufacturer | |
| Manufacturer Product Number | UCS2W330MHD6 | 
| Description | CAP ALUM 33UF 20% 450V RADIAL TH | 
| Manufacturer Standard Lead Time | 35 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UCS2W330MHD6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 450 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 10000 Hrs @ 105°C | |
| Operating Temperature | -25°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 980 mA @ 100 kHz | |
| Lead Spacing | 0.295" (7.50mm) | |
| Size / Dimension | 0.709" Dia (18.00mm) | |
| Height - Seated (Max) | 0.846" (21.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.98000 | kr.14.98 | 
| 10 | kr.9.91400 | kr.99.14 | 
| 50 | kr.7.79140 | kr.389.57 | 
| 400 | kr.6.10193 | kr.2,440.77 | 
| 800 | kr.5.71728 | kr.4,573.82 | 
| 1.200 | kr.5.52320 | kr.6,627.84 | 
| 2.800 | kr.5.17979 | kr.14,503.41 | 
| 5.200 | kr.4.97391 | kr.25,864.33 | 
| Unit Price without VAT: | kr.14.98000 | 
|---|---|
| Unit Price with VAT: | kr.18.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark