EEU-ED2W100 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 362
Unit Price: kr.9.81000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.32448
Datasheet

Similar


Panasonic Industry
In Stock: 696
Unit Price: kr.10.26000
Datasheet

Similar


Panasonic Industry
In Stock: 916
Unit Price: kr.11.03000
Datasheet

Similar


Panasonic Industry
In Stock: 4.686
Unit Price: kr.8.01000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 604
Unit Price: kr.7.44000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.7.37000
Datasheet
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-ED2W100

DigiKey Part Number
P13558-ND
Manufacturer
Manufacturer Product Number
EEU-ED2W100
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-ED2W100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2WHG100Panasonic Industry362P5876-NDkr.9.81000Similar
ECA-2WHG100BPanasonic Industry0ECA-2WHG100B-NDkr.3.32448Similar
EEU-EB2W100Panasonic Industry696P5946-NDkr.10.26000Similar
EEU-EE2W100Panasonic Industry916P13672-NDkr.11.03000Similar
EEU-EE2W100UPanasonic Industry4.686P13671-NDkr.8.01000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.70000kr.10.70
10kr.6.94800kr.69.48
50kr.5.38180kr.269.09
200kr.4.47320kr.894.64
600kr.3.95700kr.2,374.20
1.000kr.3.76376kr.3,763.76
2.600kr.3.46623kr.9,012.20
5.000kr.3.30233kr.16,511.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.70000
Unit Price with VAT:kr.13.37500