Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPW2W100MHD | |
|---|---|
DigiKey Part Number | 493-2069-ND |
Manufacturer | |
Manufacturer Product Number | UPW2W100MHD |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2W100MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 120 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2W100MPD | Nichicon | 604 | 493-16206-ND | kr.7.44000 | Similar |
| UVZ2W100MHD | Nichicon | 0 | 493-1458-ND | kr.7.37000 | Similar |
| ECA-2WHG100 | Panasonic Industry | 362 | P5876-ND | kr.9.81000 | Similar |
| ECA-2WHG100B | Panasonic Industry | 0 | ECA-2WHG100B-ND | kr.3.32448 | Similar |
| EEU-EB2W100 | Panasonic Industry | 696 | P5946-ND | kr.10.26000 | Similar |








